PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- RS Stock No.:
- 628-107
- Mfr. Part No.:
- MFS 100
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€252.34
(exc. VAT)
€310.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.34 |
*price indicative
- RS Stock No.:
- 628-107
- Mfr. Part No.:
- MFS 100
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Filter | |
| Filtration Size | 0.01μm | |
| Port Size | G 2 | |
| Series | MFS | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Height | 696mm | |
| Overall Width | 151mm | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Filter | ||
Filtration Size 0.01μm | ||
Port Size G 2 | ||
Series MFS | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Overall Height 696mm | ||
Overall Width 151mm | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST Micronic Filter is engineered for superior filtration with a precise threshold of 0.01 μm, ensuring optimal performance in various industrial applications. This advanced filter boasts impressive flow rates of up to 100 m³/h at a pressure of 7 bars, making it ideal for demanding environments. With a maximum operating temperature of 80 °C and a robust maximum pressure of 20 bars, the filter guarantees reliability and efficiency. Users can count on the MFS series for its durability and effectiveness, providing peace of mind in maintaining the integrity of fluid systems. Designed to accommodate a wide range of installations, the filters compact dimensions and threading ensure easy integration into existing setups, providing exceptional service for professionals. Whether you are dealing with water, oils, or other fluids, this filter exemplifies quality engineering and performance excellence.
Built with high quality materials for long lasting durability
Ensures superior filtration efficiency for enhanced system protection
Compact design for easy installation in varied spaces
Versatile compatibility with numerous fluid types
Perfect for applications requiring high flow rates under pressure
User friendly features facilitate straightforward maintenance and operation
Related links
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 70m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 55m³/h max
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
