- RS Stock No.:
- 126-0258
- Mfr. Part No.:
- FQ1011N-04-L105N
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€725.04
(exc. VAT)
€891.80
(inc. VAT)
Units | Per unit |
1 + | €725.04 |
- RS Stock No.:
- 126-0258
- Mfr. Part No.:
- FQ1011N-04-L105N
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Quick Change Filter
A professional range of Quick Change Filters from the FQ1 series.
Easy element replacing which can be done in 60 seconds.
All models are highly reliable and excellent quality.
Easy element replacing which can be done in 60 seconds.
All models are highly reliable and excellent quality.
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Specifications
Attribute | Value |
---|---|
Filtration Size | 105µm |
Port Connection | Rc 1/2 |
Drain Type | Manual |
Manufacturer Series | FQ1 |
Maximum Flow Rate | 30L/min |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +80°C |
Port Connection Thread Standard | R |
Minimum Operating Temperature | 0°C |
Port Connection Thread Size | 1/2 in |
Filter Type | Quick Change Filter |
For Use With | Cleaning Fluids |