Norgren Excelon Plus series 5μm G 1/2 0.3bar to 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- RS Stock No.:
- 182-9619
- Mfr. Part No.:
- F84G-4GN-AP1
- Manufacturer:
- Norgren
2 In stock for delivery within 2 working days
Added
Price Each
€91.70
(exc. VAT)
€112.79
(inc. VAT)
Units | Per unit |
1 - 4 | €91.70 |
5 - 9 | €88.96 |
10 + | €86.16 |
- RS Stock No.:
- 182-9619
- Mfr. Part No.:
- F84G-4GN-AP1
- Manufacturer:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Filter, Polycarbonate Bowl Material, Automatic Drain Type - Excelon Plus Series - F84G-4GN-AP1
Keep your pneumatic system running at peak efficiency with this filter from IMI Norgren. It stops water and particulate matter from contaminating the air supply, which can lead to equipment failure. An automatic drain releases liquid build-up when it detects that levels are high, making this component ideal for systems that are difficult to access. The polycarbonate bowl is resistant to impact and corrosion for use in heavy-duty environments. For added safety, this filter is fitted with a double-lock mechanism that helps to prevent tampering.
Features & Benefits
• Chloroprene O-ring is resistant to moisture and corrosion for a long service life
• Standard G1/2 port connection offers widespread compatibility and ease of installation
• Wide operating temperature range between -10ºC and +60ºC for use in harsh industrial settings
• Standard G1/2 port connection offers widespread compatibility and ease of installation
• Wide operating temperature range between -10ºC and +60ºC for use in harsh industrial settings
Applications
• Vehicle manufacturing
• Railway industry
• Petrochemical production
• Railway industry
• Petrochemical production
What sorts of contaminants does this product remove?
Thanks to its 5μ filtration size, you can rely on this filter to remove all visible particulates and more than 98% of water from your pneumatic air supply.
Specifications
Attribute | Value |
---|---|
Filtration Size | 5µm |
Port Connection | G 1/2 |
Drain Type | Automatic |
Manufacturer Series | Excelon Plus |
Maximum Flow Rate | 4680L/min |
Minimum Operating Pressure | 0.3bar |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -10°C |
Port Connection Thread Size | 1/2 in |
Filter Type | Air Filter |
Bowl Material | Polycarbonate |