Norgren Excelon Plus series 5μm G 1/2 0.3bar to 10 bar Pneumatic Filter 4680L/min max with Manual drain
- RS Stock No.:
- 182-9621
- Mfr. Part No.:
- F84G-4GN-QP1
- Manufacturer:
- Norgren
4 In stock for delivery within 2 working days
Added
Price Each
€62.12
(exc. VAT)
€76.41
(inc. VAT)
Units | Per unit |
1 - 4 | €62.12 |
5 - 9 | €60.23 |
10 + | €58.39 |
- RS Stock No.:
- 182-9621
- Mfr. Part No.:
- F84G-4GN-QP1
- Manufacturer:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Filter, Transparent PC Bowl, ABS Body Cover - Excelon Plus Series - F84G-4GN-QP1
If a clean air supply's important to you, fit this IMI Norgren pneumatic filter. Thanks to its 5μm filtration size, you can rest assured it's the end of the road for any particles that cause blockages and slow airflow. The filter's die-cast aluminium body holds its own against corrosion and impact, so you can rely on it for long-term service in harsh environments. Thanks to G1/2 threaded ports, installation's a breeze and you won't need any complex tools, saving time and hassle.
Features & Benefits
• Maximum supply pressure of 10 bar for versatility
• Transparent PC bowl for easy monitoring of the condensate level
• Broad operating temperature range between -10°C and +60°C for use in challenging settings
• 4,680L/min maximum flow rate means it can keep pace with demanding pneumatic systems
• Transparent PC bowl for easy monitoring of the condensate level
• Broad operating temperature range between -10°C and +60°C for use in challenging settings
• 4,680L/min maximum flow rate means it can keep pace with demanding pneumatic systems
Applications
• Chemical laboratories
• Water treatment plants
• Robotics and automation systems
• Manufacturing facilities
• Industrial washdown equipment
• Water treatment plants
• Robotics and automation systems
• Manufacturing facilities
• Industrial washdown equipment
How much does this pneumatic filter weigh?
It weighs just 380g, so it's easy to handle during installation and won't put unnecessary strain on your equipment.
Specifications
Attribute | Value |
---|---|
Filtration Size | 5µm |
Port Connection | G 1/2 |
Drain Type | Manual |
Manufacturer Series | Excelon Plus |
Maximum Flow Rate | 4680L/min |
Minimum Operating Pressure | 0.3bar |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -10°C |
Port Connection Thread Size | 1/2 in |
Filter Type | Air Filter |
Bowl Material | Polycarbonate |