- RS Stock No.:
- 202-3363
- Mfr. Part No.:
- MS4-LF-1/4-CRM
- Manufacturer:
- Festo
10 Within 2 working day(s) (EU stock)
23 Within 2 working day(s) (EU stock)
Added
Price Each
€34.63
(exc. VAT)
€42.59
(inc. VAT)
Units | Per unit |
1 + | €34.63 |
- RS Stock No.:
- 202-3363
- Mfr. Part No.:
- MS4-LF-1/4-CRM
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Pneumatic Filter, Aluminium Die-Cast Housing, 5μm Filtration Grade - MS4-LF-1/4-CRM
Get squeaky clean airflow around your network with this pneumatic filter from Festo. It traps contaminants in the air stream to prevent them from building up or causing friction that leads to wear. A filtration size of 5μm means you can rely on it to catch tiny particles. The filter is sintered for porosity and there's a centrifugal separator to ensure moisture is efficiently removed. The tough aluminium die-cast housing stands up to impacts and corrosion. Thanks to an operating pressure range between 0 and 14 bar, you can be sure of this unit's versatility.
Features & Benefits
Standard nominal flow rate of 1,700L/min for safe use in high-flow systems
Threaded G1/4 connection for hassle-free installation
PE filter is chemical-resistant for durability
Built-in guard to shield bowl from impacts
Does its job without a hiccup in an operating temperature range from -10°C to +60°C
Threaded G1/4 connection for hassle-free installation
PE filter is chemical-resistant for durability
Built-in guard to shield bowl from impacts
Does its job without a hiccup in an operating temperature range from -10°C to +60°C
Applications
Chemical plants
Water treatment facilities
HVAC systems
Water treatment facilities
HVAC systems
What's the condensate capacity of the bowl?
With a maximum bowl volume of 19ml, this filter has enough space to hold the gathered moisture.
Is this filter sealed?
Yes, this filter is sealed with robust NBR O-rings to stop air from leaking out.
Specifications
Attribute | Value |
---|---|
Filtration Size | 5µm |
Port Connection | G 1/4 |
Drain Type | Manual |
Manufacturer Series | MS |
Maximum Flow Rate | 1300L/min |
Typical Flow Rate | 1300L/min |
Minimum Operating Pressure | 0bar |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -10°C |
Bowl Material | Plastic |