Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Air Preparation
Pneumatic Filters
Festo MS series 40μm G 1/4 Pneumatic Filter 1700L/min max with Manual drain
RS Stock No.:
202-3494
Mfr. Part No.:
MS4-LF-1/4-EUM
Manufacturer:
Festo
View this category
Temporarily out of stock - back order for despatch 05-07-2024, delivery within 2 working days
Add to Basket
Units
Back Order
Add to a parts list
Price Each
€61.96
(exc. VAT)
€76.21
(inc. VAT)
Units
Per unit
1 +
€61.96
RS Stock No.:
202-3494
Mfr. Part No.:
MS4-LF-1/4-EUM
Manufacturer:
Festo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - MS4-LF-1/4-EUM
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HU
The Festo filter MS4-LF-1/4-EUM 40 μm filter with metal bowl and manual condensate drain, direction of flow: from left to right.
Size 4
Series MS
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Condensate drain manual rotary
Attribute
Value
Filtration Size
40µm
Port Connection
G 1/4
Drain Type
Manual
Manufacturer Series
MS
Maximum Flow Rate
1700L/min