Login / Register to access your benefits
Recently searched

    Norgren Excelon Plus series 0.01μm G 1/4 8 bar Pneumatic Filter

    Bulk discount available

    Subtotal (1 unit)**

    €101.96

    (exc. VAT)

    €125.41

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€101.96
    5 - 9€99.92
    10 +€97.87

    **price indicative

    RS Stock No.:
    220-4963
    Mfr. Part No.:
    F82V-2GN-EPA
    Manufacturer:
    Norgren
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Norgren

    Filtration Size

    0.01µm

    Port Connection

    G 1/4

    Manufacturer Series

    Excelon Plus

    Maximum Operating Pressure

    8 bar

    Maximum Operating Temperature

    +60°C

    Filter Type

    Oil Removal Filter

    Bowl Material

    Polycarbonate

    Related links