- RS Stock No.:
- 267-9197
- Mfr. Part No.:
- F72G-3GN-ST3
- Manufacturer:
- Norgren
4 In stock for delivery within 2 working days
Added
Price Each
€103.24
(exc. VAT)
€126.99
(inc. VAT)
Units | Per unit |
1 - 4 | €103.24 |
5 - 9 | €100.04 |
10 + | €96.84 |
- RS Stock No.:
- 267-9197
- Mfr. Part No.:
- F72G-3GN-ST3
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
General Duty Filter
Removes water vapour and impurities from the air supply
Filtration size 40 μm
Manual drain filter incorporates a quarter-turn knob with threaded pipe-away outlet
Transparent polycarbonate bowl
Temperature range -34°C to +50°C
Element material sintered polypropylene
Filtration size 40 μm
Manual drain filter incorporates a quarter-turn knob with threaded pipe-away outlet
Transparent polycarbonate bowl
Temperature range -34°C to +50°C
Element material sintered polypropylene
Note
Typical flow @ 6 bar inlet pressure and 0.5 bar pressure drop.
Standards
ISO 8573-1, Class 5 & Class 3
Filters
Specifications
Attribute | Value |
---|---|
Filtration Size | 40µm |
Port Connection | G 3/8 |
Drain Type | Semi Automatic |
Manufacturer Series | F72G |
Typical Flow Rate | 30L/s |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -34°C |
Port Connection Thread Size | 3/8 in |
- RS Stock No.:
- 267-9197
- Mfr. Part No.:
- F72G-3GN-ST3
- Manufacturer:
- Norgren