- RS Stock No.:
- 267-9254
- Mfr. Part No.:
- F72C-3GD-ST0
- Manufacturer:
- Norgren
14 In stock for delivery within 2 working days
Added
Price Each
€209.76
(exc. VAT)
€258.00
(inc. VAT)
Units | Per unit |
1 - 4 | €209.76 |
5 - 9 | €203.26 |
10 + | €196.76 |
- RS Stock No.:
- 267-9254
- Mfr. Part No.:
- F72C-3GD-ST0
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Norgren F74C Series Oil Removal Filter
Norgren Excelon high efficiency oil removal filters. Coalescing element converts oil and water mist into liquid which can then be drained away. Quick release bayonet bowl and service indicator are standard to aid maintenance. Norgren's Excelon range are designed to be used as part of a modular installation with other Excelon products or as a in-line unit with other pneumatic air preparation equipment.
Features and Benefits
- High efficiency filter which conditions air
- Temperature range -20°C to +50°C
- Polycarbonate bowl
- Element material synthetic fibre and polyurethane foam
- Remaining oil content 0.01 mg/m³
- Filtration to 0.01μm
Standards
ISO 8573-1 Class 1.7.2
Filters
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µm |
Port Connection | G 3/8 |
Drain Type | Semi Automatic |
Manufacturer Series | F72C |
Typical Flow Rate | 4.5L/s |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -34°C |
Port Connection Thread Size | 3/8 in |
- RS Stock No.:
- 267-9254
- Mfr. Part No.:
- F72C-3GD-ST0
- Manufacturer:
- Norgren