- RS Stock No.:
- 715-0701
- Mfr. Part No.:
- AFF2C-F02D-T
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 15-05-2024, delivery within 2 working days
Added
Price Each
€129.67
(exc. VAT)
€159.49
(inc. VAT)
Units | Per unit |
1 - 4 | €129.67 |
5 - 9 | €122.05 |
10 + | €116.98 |
- RS Stock No.:
- 715-0701
- Mfr. Part No.:
- AFF2C-F02D-T
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AFF 3-micron Mainline Filter
Mainline filters for the efficient removal of large particles of oil and foreign matter from compressed air. SMC's AFF range of seperators can be used with same spacers as SMC's AC series for modular connection removing the need for piping, reducing installation and maintenance costs.
Filtration size 3μm (99% particle collection)
Auto drain facility
Minimum operating pressure 0.5 bar
Proof pressure 15 bar
Temperature range 5 to 60°C
Auto drain facility
Minimum operating pressure 0.5 bar
Proof pressure 15 bar
Temperature range 5 to 60°C
Specifications
Attribute | Value |
---|---|
Filtration Size | 3µm |
Port Connection | G 1/4 |
Drain Type | Automatic |
Manufacturer Series | AFF |
Typical Flow Rate | 300L/min |
Minimum Operating Pressure | 0.1MPa |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | +5°C |
Port Connection Thread Size | 1/4 in |
- RS Stock No.:
- 715-0701
- Mfr. Part No.:
- AFF2C-F02D-T
- Manufacturer:
- SMC