Parker P33 series 0.01 μm 3/4 in 17 bar Pneumatic Filter 42SCFM max with Automatic drain

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€234.54

(exc. VAT)

€288.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€234.54
5 - 9€225.16
10 +€215.76

*price indicative

RS Stock No.:
757-9459
Mfr. Part No.:
P33FA16DSAN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

0.01μm

Product Type

Pneumatic Filter

Port Size

3/4 in

Connection Thread Standard

G

Drain Type

Automatic

Series

P33

Maximum Flow Rate

42SCFM

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

17 bar

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65.5°C

Overall Width

73mm

Standards/Approvals

RoHS

COO (Country of Origin):
KR

Coalescing and Adsorber Filters


Integral 1/2 or 3/4 ports (BSPP & NPT)

High efficiency 5 micron element as standard

Excellent water removal efficiency

Robust but lightweight aluminium construction

Positive bayonet latch to ensure correct & safe fitting

P33 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy