Parker 3/4 in Pneumatic Air Lubricator 17 bar, P33 Series
- RS Stock No.:
- 757-9528
- Mfr. Part No.:
- P33LA16LSNN
- Manufacturer:
- Parker
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€127.94
(exc. VAT)
€157.37
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €127.94 |
| 5 - 9 | €122.83 |
| 10 + | €117.70 |
*price indicative
- RS Stock No.:
- 757-9528
- Mfr. Part No.:
- P33LA16LSNN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Air Lubricator | |
| Port Size | 3/4 in | |
| Connection Thread Standard | G | |
| Series | P33 | |
| Maximum Operating Pressure | 17 bar | |
| Drain | No | |
| Oil Feed Type | Oil Mist Standard sight Dome | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65.5°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 237.6mm | |
| Overall Width | 73mm | |
| Bowl Material | Metal | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Air Lubricator | ||
Port Size 3/4 in | ||
Connection Thread Standard G | ||
Series P33 | ||
Maximum Operating Pressure 17 bar | ||
Drain No | ||
Oil Feed Type Oil Mist Standard sight Dome | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65.5°C | ||
Standards/Approvals RoHS | ||
Overall Height 237.6mm | ||
Overall Width 73mm | ||
Bowl Material Metal | ||
- COO (Country of Origin):
- KR
Lubricators
Integral 1/2 or 3/4 ports (BSPP & NPT)
Robust but lightweight aluminium construction
Proportional oil delivery over a wide range of air flows
Finger tip rachet control for precise oil drip rate adjustment
Fill from top under system pressure
P33 Series
Related links
- Parker 3/8 in Pneumatic Air Lubricator 17 bar, P32 Series
- Parker 1/4 in Pneumatic Air Lubricator 17 bar, P31 Series
- Parker 1/2 in Pneumatic Air Lubricator 17 bar, P32 Series
- Norgren Pneumatic Air Lubricator 17 bar, Olympian Plus Series
- Norgren G 1 L64 Series
- Norgren G 1 L68 Series
- Norgren 1/4 in Pneumatic Air Lubricator 17 bar, L82 Series
- Norgren 3/8 in Pneumatic Air Lubricator 17 bar, L82 Series
