- RS Stock No.:
- 867-5762
- Mfr. Part No.:
- P32FB13ESAN
- Manufacturer:
- Parker
Temporarily out of stock - back order for despatch 07-06-2024, delivery within 2 working days
Added
Price Each
€104.88
(exc. VAT)
€129.00
(inc. VAT)
Units | Per unit |
1 - 4 | €104.88 |
5 - 9 | €100.68 |
10 + | €96.49 |
- RS Stock No.:
- 867-5762
- Mfr. Part No.:
- P32FB13ESAN
- Manufacturer:
- Parker
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Particulate Filters
Parker's P31 pneumatic particulate filter range for the removal of solid particle contamination and condensed liquids down to a particle size of 5 microns. Suitable for use in a wide variety of industrial compressed air and air preparation solutions and as an upstream filter for all systems employing a coalescing filter
Modular design with integrated ports
Robust & lightweight aluminium construction
High efficiency element as standard
Excellent water removal
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Plastic & metal bowl options
Manual & automatic drain options
Robust & lightweight aluminium construction
High efficiency element as standard
Excellent water removal
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Plastic & metal bowl options
Manual & automatic drain options
P32 Series - Next Generation
Specifications
Attribute | Value |
---|---|
Filtration Size | 5µm |
Port Connection | G 3/8 |
Drain Type | Automatic |
Manufacturer Series | P32 |
Maximum Flow Rate | 23SCFM |
Minimum Operating Pressure | 150psi |
Maximum Operating Pressure | 250 psi |
Maximum Operating Temperature | +65.5°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -25°C |
Port Connection Thread Size | 3/8 in |
Filter Type | Air Filter |
Bowl Material | Metal |
For Use With | P32 Series Parker Global Air Preparation Systems |