- RS Stock No.:
- 867-5778
- Mfr. Part No.:
- P32FB14DSAN
- Manufacturer:
- Parker
5 In stock for delivery within 2 working days
Added
Price Each
€152.33
(exc. VAT)
€187.37
(inc. VAT)
Units | Per unit |
1 - 4 | €152.33 |
5 - 9 | €146.23 |
10 + | €140.16 |
- RS Stock No.:
- 867-5778
- Mfr. Part No.:
- P32FB14DSAN
- Manufacturer:
- Parker
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Coalescing Filters
Parker's P31 range of coalescing and adsorber filters are designed for air preparation systems requiring the purest and highest quality of air. Designed to remove liquid aerosol and sub micron particles down to a size of 0.01 microns.
Coalescing Filter
Modular design with integrated ports
Robust & lightweight aluminium construction
High efficiency element removes liquid aerosols & sub
micron particles
Differential Pressure Indicator (DPI) as standard, which
shows when element replacement is required
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Plastic & metal bowl options
Manual & automatic drain options
Modular design with integrated ports
Robust & lightweight aluminium construction
High efficiency element removes liquid aerosols & sub
micron particles
Differential Pressure Indicator (DPI) as standard, which
shows when element replacement is required
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Plastic & metal bowl options
Manual & automatic drain options
P32 Series - Next Generation
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µ |
Port Connection | G 1/2 |
Drain Type | Automatic |
Manufacturer Series | P32 |
Maximum Flow Rate | 23SCFM |
Minimum Operating Pressure | 150psi |
Maximum Operating Pressure | 250 psi |
Maximum Operating Temperature | +65.5°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -25°C |
Port Connection Thread Size | 1/2 in |
Filter Type | Air Filter |
Bowl Material | Metal |
For Use With | P32 Series Parker Global Air Preparation Systems |