Norgren 34, Brass Tubing Plug, for use with Enots Fittings
- RS Stock No.:
- 227-132
- Mfr. Part No.:
- 220040500
- Manufacturer:
- Norgren
Image representative of range
Subtotal (1 pack of 5 units)*
€42.72
(exc. VAT)
€52.55
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.72 | €8.544 |
*price indicative
- RS Stock No.:
- 227-132
- Mfr. Part No.:
- 220040500
- Manufacturer:
- Norgren
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Tubing Plug | |
| Series | 34 | |
| Material | Brass | |
| Standards/Approvals | No | |
| For Use With | Enots Fittings | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Tubing Plug | ||
Series 34 | ||
Material Brass | ||
Standards/Approvals No | ||
For Use With Enots Fittings | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tubing Plug
IMI Norgren ENOTS Compression Fittings – Sleeves, Nuts and Plugs
For compression fittings that can stand up to the harshest conditions, choose from Norgrens ENOTS series fittings.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Related links
- Norgren KQ2 Fittings Brass Tubing Plug
- Legris Brass Tubing Plug
- Norgren Enots 34 Series Pneumatic Fitting Brass to Bs 2874
- Norgren KQ2 Fittings Brass Tubing Nut
- Norgren KQ2 Fittings Metric Brass Tubing Nut
- Norgren QS Push-in Fittings Brass Tubing Nut
- Norgren ENOTS Series Pneumatic Fitting Brass to Bs 2874
- Norgren Enots 34 Series Pneumatic Fitting Brass BSP
