Norgren Pneufit D Series Acetal Safety Clip for 6

Subtotal (1 bag of 100 units)*

€7.42

(exc. VAT)

€9.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€7.42€0.074

*price indicative

RS Stock No.:
613-600
Mfr. Part No.:
D0LC0400
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Sub Type

Locking Clip

Product Type

Safety Clip

Tube Size

6

Series

Pneufit D

Material

Acetal

Food Grade

Yes

Outside Diameter

4mm

Standards/Approvals

FDA, NSF 61, EC 1935/2004, MOCA, NSF 51, BS ISO 14743

For Use With

Air, Drinks Dispense, Water Purification, Food Contact Applications, Water, Liquid Foods, Ice Makers, Industrial Automation - Compressed Air, Vacuum, Misting Systems, Food And Beverage, Water Conditioners, Potable Water, Life Sciences, Compressed Air Applications, Medical, Gas, Beverages

RoHS Status: Exempt

COO (Country of Origin):
KR
The Norgren Locking clip designed for 4mm tubing, ensuring secure connections for Pneufit D fittings. Made from acetal material, it is certified and compliant with food contact materials regulation (EC) 1935/2004. This clip enhances reliability in compressed air and liquid applications, making it ideal for industrial and commercial environments.

Quick one touch connection and disconnection without need of tools

Conforms to BS ISO 14743

Food grade EPDM sealing

FDA approved material ensuring safety

Compliant with Food Contact Materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy