Festo Polypropylene Blanking Plug
- RS Stock No.:
- 125-9749
- Distrelec Article No.:
- 304-30-318
- Mfr. Part No.:
- NPQP-P-S8-FD-P10
- Manufacturer:
- Festo
Subtotal (1 bag of 10 units)*
€33.12
(exc. VAT)
€40.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €33.12 | €3.312 |
*price indicative
- RS Stock No.:
- 125-9749
- Distrelec Article No.:
- 304-30-318
- Mfr. Part No.:
- NPQP-P-S8-FD-P10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Series | NPQP | |
| Connection Type | Threaded and Push-In Connections, Push-in, Male Thread with External Hex | |
| Head Type | Hexagonal | |
| Material | Polypropylene | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | FDA, RoHS, ISO 85731:2010 (7:-:-) | |
| Model Number | 133130 | |
| Overall Length | 36.5mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Series NPQP | ||
Connection Type Threaded and Push-In Connections, Push-in, Male Thread with External Hex | ||
Head Type Hexagonal | ||
Material Polypropylene | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals FDA, RoHS, ISO 85731:2010 (7:-:-) | ||
Model Number 133130 | ||
Overall Length 36.5mm | ||
- COO (Country of Origin):
- JP
NPQP Blanking Plugs
Festo NPQP high-quality range of push in blanking plugs for closing tube connections in pneumatic applications. Manufactured from chemical resistant polypropylene and safe for use in the food industry.
Quick and simple tube insertion;Polypropylene housing with stainless steel tubing retainer;Corrosion resistant;Resistant to chemicals;FDA compliant;Transparent for easy monitoring
Related links
- Festo Polypropylene Blanking Plug
- Festo R thread Polypropylene Blanking Plug
- Festo NPQP Series Push-in 4 mm Push-in 8 mm Push-in
- Festo NPQP Series Push-in 6 mm Push-in Push-in 8 mm Threaded
- Festo Nickel Plated Brass Blanking Plug
- Festo NPQP Series Pneumatic Fitting Male, BSPT
- Festo NPQP Series Pneumatic Fitting Male, RM
- Festo NPQP Series Pneumatic Fitting Male, RM
