Festo G Stainless Steel Blanking Plug

Subtotal (1 bag of 10 units)*

€27.00

(exc. VAT)

€33.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€27.00€2.70

*price indicative

RS Stock No.:
202-3293
Distrelec Article No.:
304-31-110
Mfr. Part No.:
B-M3-S9
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

M3

Product Type

Blanking Plug

Thread Standard

G

Series

B

Head Type

Round

Connection Type

Threaded

Material

Stainless Steel

Standards/Approvals

RoHS

Overall Length

5.3mm

Model Number

30979

COO (Country of Origin):
DE
The Festo blanking plug B-M3-S9 As per DIN 908, with sealing ring. It has container size 10.

Nominal tightening torque 0,48 Nm

Tolerance for nominal tightening torque ± 55 %

Product weight 1 g

Mounting type (* External hex A/F 4.5, * Slot 0.8 mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy