Festo Nickel Plated Brass Nickel Plated Brass Tubing Sleeve
- RS Stock No.:
- 203-9622
- Mfr. Part No.:
- NPQM-D-S8-E-P10
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
€27.00
(exc. VAT)
€33.20
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €2.70 | €27.00 |
*price indicative
- RS Stock No.:
- 203-9622
- Mfr. Part No.:
- NPQM-D-S8-E-P10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Sleeve | |
| Series | NPQM-D-S8-E-P10 | |
| Material | Nickel Plated Brass | |
| Finish | Nickel Plated Brass | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Sleeve | ||
Series NPQM-D-S8-E-P10 | ||
Material Nickel Plated Brass | ||
Finish Nickel Plated Brass | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
- COO (Country of Origin):
- IT
The Festo push-in sleeve NPQM-D-S8-E-P10 is standard in size. It has Nominal size=6 mm and Operating pressure complete temperature range=-0,95 - 16 bar,
Operating medium=Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Note on operating and pilot medium=Lubricated operation possible
Related links
- Festo Nickel Plated Brass Nickel Plated Brass Tubing Sleeve
- Festo NPQH Series, 578319 Push-in Push-in
- Festo Nickel Plated Brass Blanking Plug
- Festo G Nickel Plated Brass Blanking Plug
- Festo Metric Nickel Plated Brass Blanking Plug
- Festo NPQM Series Nickel, 558783
- Festo NPQM Series Nickel, 558777
- Festo NPQM Series, 558763 Tube
