Festo G Nickel Plated Brass Blanking Plug
- RS Stock No.:
- 125-9657
- Distrelec Article No.:
- 304-30-245
- Mfr. Part No.:
- NPQH-BK-G14-P10
- Manufacturer:
- Festo
Subtotal (1 bag of 10 units)*
€17.64
(exc. VAT)
€21.70
(inc. VAT)
In Stock
- 23 unit(s) ready to ship
- Plus 233 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €17.64 | €1.764 |
*price indicative
- RS Stock No.:
- 125-9657
- Distrelec Article No.:
- 304-30-245
- Mfr. Part No.:
- NPQH-BK-G14-P10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Connection Size | 1/4 in G | |
| Thread Standard | G | |
| Series | NPQH | |
| Material | Nickel Plated Brass | |
| Connection Type | Threaded | |
| Head Type | Round | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO, RoHS | |
| Overall Length | 9.5mm | |
| Model Number | 578407 | |
| Thread Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Connection Size 1/4 in G | ||
Thread Standard G | ||
Series NPQH | ||
Material Nickel Plated Brass | ||
Connection Type Threaded | ||
Head Type Round | ||
Maximum Operating Pressure 20 bar | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO, RoHS | ||
Overall Length 9.5mm | ||
Model Number 578407 | ||
Thread Length 6.5mm | ||
- COO (Country of Origin):
- IT
Festo Nickel Plated Brass Blanking Plug, G 1/4 - NPQH Series - NPQH-BK-G14-P10, 578407
This versatile, general-purpose blanking plug from Festo can be used to close a threaded port connection in a variety of pneumatic applications. It has a threaded connection size of 1/4 inch and is easy to attach and remove. The powerful plug performs well in pressurised applications and can withstand forces of up to 20 bar. This quality, combined with a maximum operating temperature of +150°C, makes it particularly useful in food packing and processing applications where equipment is frequently subjected to hot, high-pressure washdowns.
• Made from nickel-plated brass for excellent resistance to corrosion
• High chemical resistance means it can tolerate abrasive cleaning agents
• Solid metal component for improved robustness, even in harsh conditions
• Good wall thickness that's not adversely affected by welding spatter
• Can be assembled in any position for improved versatility
• Festo part number 578407
Application Information
• Food and beverage industries
• Industrial automation
• Automotive production
• Medical and pharmaceutical industries
It this blanking plug food-safe?
Yes, all the materials used in the manufacture of this product are approved as food grade and pose no health risk to humans.
Can I re-use this blanking plug?
Because this plug is not a permanent connection, it can be used many times over in different applications.
Related links
- Festo G Nickel Plated Brass Blanking Plug
- Festo Metric Nickel Plated Brass Blanking Plug
- Festo Nickel Plated Brass Blanking Plug
- Festo NPQM Series Male G, 6mm Push-in
- Festo NPQM Series Male G, 12mm Push-in
- Festo NPQM Series Male G, 6mm Push-in
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 12 mm
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 6 mm Metric
