Festo CQ push-in fittings Plug Fitting
- RS Stock No.:
- 203-9636
- Mfr. Part No.:
- CQO-22
- Manufacturer:
- Festo
Subtotal (1 unit)*
€4.45
(exc. VAT)
€5.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.45 |
*price indicative
- RS Stock No.:
- 203-9636
- Mfr. Part No.:
- CQO-22
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Fitting | |
| Series | CQO-22 | |
| Standards/Approvals | see certificate, Conforms to RoHS | |
| For Use With | CQ push-in fittings | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Fitting | ||
Series CQO-22 | ||
Standards/Approvals see certificate, Conforms to RoHS | ||
For Use With CQ push-in fittings | ||
- COO (Country of Origin):
- GB
The Festo releasing tool CQO-22 For CQ push-in fittings. It has ambient temperature ranges between -25°C to 70 °C.
Container size=1
Corrosion resistance classification CRC=2 - Moderate corrosion stress
Food-safe=See Supplementary material information
Ambient temperature=-25 - 70 °C
Maritime classification=see certificate
Related links
- Festo CQ Series 22 mm Push-in 22 mm Push-in
- Festo CQ Series Push-in sleeve CQ-28 Push-in 22 mm Push-in
- Festo Plug Fitting
- Festo CQ Series 3/4 in G Male 22 mm Tube
- Festo CQ Series Push-in sleeve CQ-15 Push-in 12 mm Push-in
- Norgren QS Push-in Fittings Plastic Plug Fitting
- Festo CQ Series Male Thread G 1/2 in Push-in 18 mm Push-in
- Festo CQ Series Push-in sleeve CQ-22 Push-in 18 mm Push-in
