Norgren C Series R Plastic Blanking Plug
- RS Stock No.:
- 212-9116
- Mfr. Part No.:
- C00040600
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€12.36
(exc. VAT)
€15.20
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €12.36 | €1.236 | - |
| 5 - 9 | €12.00 | €1.20 | 2% |
| 10 + | €11.70 | €1.17 | 5% |
*price indicative
- RS Stock No.:
- 212-9116
- Mfr. Part No.:
- C00040600
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Blanking Plug | |
| Thread Standard | R | |
| Series | Pneufit C | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| For Use With | C Series | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Blanking Plug | ||
Thread Standard R | ||
Series Pneufit C | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
For Use With C Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IMI Norgren Blanking Plug, 10 Bar Maximum Operating Pressure, PBT Body - Pneufit C Series - C00040600
Cap unproductive openings in your pneumatic system with this blanking plug from IMI Norgren. The fitting bungs unused holes to keep dust and moisture out of your network, preventing unnecessary downtime and damage. It also seals pressure in, so your equipment has the oomph it needs to get the job done. A releasable grab ring gets a firm grip on nylon or polyurethane tubes so the stopper stays in place during impacts or vibration.
Features & Benefits
• NBR seal achieves an airtight fit
• Robust PBT construction for use in heavy-duty environments
• 6mm tube size for compatibility with standard systems
• Wide operating temperature range between 0°C and +60°C for use in tough conditions
Applications
• Medical equipment
• Industrial systems
• Lifting apparatus
• Automated doors
• Printing installations
Why is it important to maintain air pressure in a pneumatic system?
Pneumatic systems use compressed air to start and maintain functions. When the air pressure drops, so does operational efficiency.
How do I choose the right blanking plug for my pneumatic system?
As blanking plugs are sized to fit standard holes, you need to establish what size hose or fitting came out of the hole and choose a plug to match.
Related links
- Norgren R Plastic Blanking Plug
- Norgren Pneumatic Manual Control Valve Pneufit C Series III B
- RS PRO Plastic Blanking Plug
- Norgren Pneufit C Series Pneumatic Fitting Plastic R
- Norgren Pneufit C Series 1/2 in, R
- Norgren Pneumatic Manual Control Valve Pneufit C Series III B
- Norgren Pneumatic Manual Control Valve Pneufit C Series III B
- Norgren Pneumatic Manual Control Valve Pneufit C Series III B
