Norgren Pneufit C R, Polybutylene Terephthalate Cap
- RS Stock No.:
- 218-0212
- Mfr. Part No.:
- C00120800
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€22.87
(exc. VAT)
€28.13
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €22.87 | €2.287 |
| 5 - 9 | €22.34 | €2.234 |
| 10 + | €22.03 | €2.203 |
*price indicative
- RS Stock No.:
- 218-0212
- Mfr. Part No.:
- C00120800
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Cap | |
| Thread Standard | R | |
| Series | Pneufit C | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Cap | ||
Thread Standard R | ||
Series Pneufit C | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IMI Norgren Cap, -0.9 to 10 Bar Operating Pressure, 21mm Length - Pneufit C Series - C00120800
Need to patch up your pneumatic system's open tubing? Tie up loose ends with this cap from IMI Norgren. By putting a plug in unused connections, it shuts out damaging dust and moisture to keep your kit ticking along. Don't worry about anything sneaking past the fitting, as its airtight NBR ring securely seals up ports. Finding space for the product is simple as it fits right in with standardised 8mm tubing. The unit pushes simply into place, so it's quick to install without the hassle of finding special tools.
Features & Benefits
• Hard-wearing PBT body to keep ports plugged up against impacts
• Compact length of 21mm, so slides neatly into busy systems
• Works with operating pressures between -0.9 and 10 bar, making it a handy choice for many common air-powered applications
• Sold in a bag of ten units, so you'll have a supply on hand
Applications
• Cranes and lifts
• Food production
• Construction industry
Can I use this cap in demanding temperatures?
Yes, this product stands up to operating temperatures between 0°C and +60°C, so it's a reliable choice for harsh industrial conditions.
Related links
- Norgren Pneufit C R, Polybutylene Terephthalate Cap
- Norgren Pneufit C for use with Fluid System Connector
- Norgren Pneufit C Series R
- Norgren Pneufit C Series R
- Norgren Pneufit C Series R
- Norgren Pneufit C Series R
- Norgren Pneufit C Series 1/8 in, R
- Norgren Pneufit C Series Pneumatic Fitting Polybutylene Terephthalate
