Norgren Pneufit C R, Polybutylene Terephthalate Cap
- RS Stock No.:
- 220-3472
- Mfr. Part No.:
- C00120400
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€19.40
(exc. VAT)
€23.86
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €19.40 | €1.94 |
| 5 - 9 | €19.07 | €1.907 |
| 10 + | €18.54 | €1.854 |
*price indicative
- RS Stock No.:
- 220-3472
- Mfr. Part No.:
- C00120400
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Cap | |
| Thread Standard | R | |
| Series | Pneufit C | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Cap | ||
Thread Standard R | ||
Series Pneufit C | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IMI Norgren Cap, Push-In Fitting, 10 Bar Maximum Operating Pressure - PNEUFIT C Series - C00120400
Cap off your air supply with this fitting from IMI Norgren. Built with corrosion-resistant nickel-plated brass and an impact-resistant PBT body, it's hard to knock this cover for ruggedness. It has a metric fitting to accommodate standard 4mm polyurethane and nylon tubes, so it's widely compatible with pneumatic systems. The push-in connection style makes for speedy and tool-free installation and line changes. The steel grab-ring is specially designed to grip tubes tightly without damaging them, to ensure your attachments are reliable. As it's red in colour, you'll have no trouble locating your connection point when you're carrying out maintenance checks.
Features & Benefits
• Body length of 18mm keeps it compact
• Silicone-free NBR seals put a stop to pesky leaks
• Resistant to temperatures up to +60°C, it handles hot manufacturing and processing environments
Applications
• Industrial automation
• Electronics assembly lines
• Pneumatic hand tools
• Automotive industry
What operating pressures can this cap safely withstand?
The cap works with operating pressures between -0.9 and 10 bar. This makes it handy for low-to-medium power compressed air systems and vacuum applications.
Related links
- Norgren R Polybutylene Terephthalate Cap
- SMC KQ2 Series Brass Polypropylene, Polybutylene Terephthalate Cap for 4 mm
- Festo Polybutylene Terephthalate Tubing Cap
- SMC KS Series Polybutylene Terephthalate, 15.2 mm R 3/8 Threaded
- Techno 60000 Closing Cap, Polybutylene Terephthalate
- SMC KQ Series Polybutylene Terephthalate, 15.2 mm R 1/8 Male Threaded
- SMC KR Series Polybutylene Terephthalate 12 mm Threaded
- SMC KXL Series Polybutylene Terephthalate 18 mm Threaded
