Festo NPQR M5, Stainless Steel, Steel Plug Fitting
- RS Stock No.:
- 273-9672
- Mfr. Part No.:
- NPQR-BK-M5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€9.35
(exc. VAT)
€11.50
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 49 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.35 |
*price indicative
- RS Stock No.:
- 273-9672
- Mfr. Part No.:
- NPQR-BK-M5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Fitting | |
| Thread Standard | M5 | |
| Series | NPQR | |
| Material | Stainless Steel, Steel | |
| Standards/Approvals | CRC 4, VDMA24364-B2-L, RoHS-compliant, NSF C0556009, NSF/ANSI 169 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Fitting | ||
Thread Standard M5 | ||
Series NPQR | ||
Material Stainless Steel, Steel | ||
Standards/Approvals CRC 4, VDMA24364-B2-L, RoHS-compliant, NSF C0556009, NSF/ANSI 169 | ||
- COO (Country of Origin):
- IT
The Festo Plug screw is used for covering unused mounting threads. This screws are made from high alloy stainless steel material. The operating medium is water and compressed air according to ISO 8573 1 2010. The net product is 3.2 g only with cleanroom class compatible.
RoHS compliant
NSF C0556009 certified
Very high corrosion stress
VDMA24364 B2 L LABS conformity
Class 4 corrosion resistance CRC class
Related links
- Festo NPQR Series High Alloy Stainless Steel Plug Fitting, 8085715
- Festo NPQR Series 12 mm Tube 12 mm Tube
- Festo NPQR Series 16 mm 16 mm Tube
- Festo NPQR Series 12 mm 12 mm Tube
- Festo NPQR Series 8 mm 6 mm Tube
- Festo NPQR Series 6 mm 6 mm Tube
- Festo NPQR Series High Alloy Stainless Steel Plug Fitting, 8085713
- Festo NPQR Series High Alloy Stainless Steel Plug Fitting, 8085712
