Subtotal (1 unit)*
€254.48
(exc. VAT)
€313.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.48 |
*price indicative
- RS Stock No.:
- 282-7421
- Mfr. Part No.:
- 19188
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adapter | |
| Series | 19188 | |
| Thread Size | 1 in x 1-1/2 in | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adapter | ||
Series 19188 | ||
Thread Size 1 in x 1-1/2 in | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact Reducer with a 1 inch 1/2 inch female end and a 1inch male end is a versatile tool accessory designed to adapt impact tools to different drive sizes.
Burnished finish
