Festo MCK Series Polyoxymethylene Tubing Nut for 4 mm
- RS Stock No.:
- 289-1718
- Mfr. Part No.:
- MCK-PK-4-KU
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
In Stock
- 252 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.03 |
*price indicative
- RS Stock No.:
- 289-1718
- Mfr. Part No.:
- MCK-PK-4-KU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Nut | |
| Tube Size | 4 mm | |
| Series | MCK | |
| Material | Polyoxymethylene | |
| Thread Size | M10 | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Nut | ||
Tube Size 4 mm | ||
Series MCK | ||
Material Polyoxymethylene | ||
Thread Size M10 | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo Union nut is designed for use in pneumatic connection technology. It offers reliable performance in a wide operating temperature range and is constructed with high quality POM material.
Female thread M10x1 for easy installation
Operating pressure range of 0 MPa to 1 MPa
Compliant with RoHS
Related links
- Festo MCK Series Polyoxymethylene Tubing Nut for 6 mm
- Festo MCK Series Polyoxymethylene Tubing Nut
- Festo MCK Series Aluminium Tubing Nut for 4 mm
- Festo MCK Series Aluminium Tubing Nut
- Festo MCK Series Aluminium Tubing Nut for 8 mm
- Festo MCK Series Nickel Plated Wrought Aluminium Alloy Tubing Nut for 8 mm
- Festo M10 x 1 Nickel Plated Wrought Aluminium Alloy Tubing Nut
- Festo Polymer Tubing Nut
