Festo Stainless Steel Blanking Plug
- RS Stock No.:
- 289-2041
- Mfr. Part No.:
- QSP17-PTB
- Manufacturer:
- Festo
Subtotal (1 unit)*
€4.51
(exc. VAT)
€5.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.51 |
*price indicative
- RS Stock No.:
- 289-2041
- Mfr. Part No.:
- QSP17-PTB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Connection Size | 17 mm | |
| Series | QSP | |
| Connection Type | Cartridge | |
| Material | Stainless Steel | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS, VDMA24364-B1/B2-L | |
| Model Number | 172996 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Connection Size 17 mm | ||
Series QSP | ||
Connection Type Cartridge | ||
Material Stainless Steel | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS, VDMA24364-B1/B2-L | ||
Model Number 172996 | ||
- COO (Country of Origin):
- DE
The Festo Blanking plug is crafted to standard size specifications, offering a versatile solution for various applications. Its design allows for optional mounting positions, providing flexibility during installation. With a straight design, it ensures simplicity and compatibility with different systems. Each pack contains one plug.
RoHS compliant
Lubricated operation possible
Related links
- Festo G Stainless Steel Blanking Plug
- SMC Stainless Steel Blanking Plug
- ifm electronic Stainless Steel Blanking Plug
- ifm electronic G Stainless Steel Blanking Plug
- ifm electronic ISO/BSPP Stainless Steel Blanking Plug
- ifm electronic G 316L Stainless Steel Blanking Plug
- Parker BSPT Stainless Steel Blanking Plug
- Legris 0200 Series Steel Brass 316L Stainless Steel Blanking Plug
