Legris 0919 Series Brass Corrosion Resistant Plug G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.02

(exc. VAT)

€7.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 177 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€6.02€1.204
5 - 9€5.76€1.152
10 - 24€5.60€1.12
25 +€5.48€1.096

*price indicative

RS Stock No.:
367-6098
Mfr. Part No.:
0919 00 10
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Sub Type

Plug

Product Type

Corrosion Resistant Plug

Thread Standard

G

Series

0919

Material

Brass

Thread Size

1/8 in

Chemical Resistant

No

Food Grade

No

Outside Diameter

6mm

Standards/Approvals

No

For Use With

QS Push-in Fittings

COO (Country of Origin):
IT

Plug - Male BSPP


Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs


A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy