Norgren Pneumatic Fittings Maintenance Kit, NE/11154
- RS Stock No.:
- 212-9270
- Mfr. Part No.:
- NE/11154
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1,119.54
(exc. VAT)
€1,377.03
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1,119.54 |
| 5 + | €1,074.73 |
*price indicative
- RS Stock No.:
- 212-9270
- Mfr. Part No.:
- NE/11154
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Fittings Maintenance Kit | |
| Kit Contents | Elbows, Plugs, 6mm and 8mm Straight Connectors, Tees, Tube Connectors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Fittings Maintenance Kit | ||
Kit Contents Elbows, Plugs, 6mm and 8mm Straight Connectors, Tees, Tube Connectors | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren Pneumatic Fittings Maintenance Kit, 10-Year Shelf Life, 2kg Weight - Pneufit C Series - NE/11154
This fittings maintenance kit from IMI Norgren contains accessories to join pipes and tubes for reliable air transmission in your pneumatic setup. It contains 21 adapter variants, including straight connectors, plugs and tee joints with 6 and 8mm outer diameters that you can use for installation or replacement of damaged components. You'll also find a tube cutter to ensure joints are smooth and won't leak. The contents are labelled on the box so you can easily identify them and re-order when needed.
Features & Benefits
• Strong moulded case resists impact for use in harsh industrial environments
• Dimensions of 500 (length) x 300 (width) x 100mm (height) to hold accessories easily
• Light weight of 2kg makes it simple to carry around
• Shelf life of 10 years for long-term use
Applications
• Oil and gas plants
• Water treatment systems
• Industrial cooling equipment
How do I stop the contents in this box from getting mixed up?
This fittings maintenance box has individual compartments for each type of fitting, so you can keep them organised and separate. A clip-close lid covers the contents and prevents contamination from dust or moisture.
Related links
- Norgren Pneumatic Fittings Maintenance Kit, NE/11433
- Norgren Pneumatic Fittings Maintenance Kit, NE/11376
- Norgren Pneumatic Fittings Maintenance Kit, NE/11152
- Pneumatic Fitting Kits
- Legris 3150 Series Technical Polymer Maintenance Kit BSPP
- Parker Maintenance Kit, 3150 00 01 58
- Parker Maintenance Kit, 3150 00 01 57
- Legris Pneumatic Fittings Kit, 0950 00 00 03
