Norgren Pneufit Acetal (POM) Series, D20200500HS Threaded
- RS Stock No.:
- 613-402
- Mfr. Part No.:
- D20200500HS
- Manufacturer:
- Norgren
Subtotal (1 bag of 10 units)*
€233.48
(exc. VAT)
€287.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €233.48 | €23.348 |
*price indicative
- RS Stock No.:
- 613-402
- Mfr. Part No.:
- D20200500HS
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-in fitting | |
| Connection Size A | 5/16 in | |
| Connection Size B | 5/16 mm | |
| Connection Type B | Threaded | |
| Series | Pneufit Acetal (POM) | |
| Minimum Operating Temperature | 0°C | |
| Material | Sealing: Ethylene Propylene Diene Monomer, Steel Use Stainless, POM, Collet: Polyoxymethylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EC 1935/2004, FDA, MOCA, NSF 51, NSF 61, BS ISO 14743 | |
| Food Grade | Yes | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-in fitting | ||
Connection Size A 5/16 in | ||
Connection Size B 5/16 mm | ||
Connection Type B Threaded | ||
Series Pneufit Acetal (POM) | ||
Minimum Operating Temperature 0°C | ||
Material Sealing: Ethylene Propylene Diene Monomer, Steel Use Stainless, POM, Collet: Polyoxymethylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EC 1935/2004, FDA, MOCA, NSF 51, NSF 61, BS ISO 14743 | ||
Food Grade Yes | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Norgren Pneufit D Acetal straight union designed for 5/16 inch polymer to steel tubing. Made from acetal material, with a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing. Developed specifically for potable water, beverages, drinks dispense, and compressed air applications, it offers efficient fluid handling and secure connections, making it ideal for various industrial and commercial environments.
Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Related links
- Norgren Pneufit Acetal (POM) Series, D20290600 Threaded
- Norgren Pneufit Acetal (POM) Series, D00400400 Threaded
- Norgren Pneufit Acetal (POM) Series, D20400604 Threaded
- Norgren Pneufit Acetal (POM) Series, D00201208 Threaded
- Norgren Pneufit Acetal (POM) Series, D00230812 Threaded
- Norgren Pneufit Acetal (POM) Series, D000A1200 Threaded
- Norgren Pneufit Acetal (POM) Series, D00200604 Threaded
- Norgren Pneufit Acetal (POM) Series, D20230204 Threaded
