Norgren ENOTS Series Straight Threaded Adaptor, G 1/8 Female to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 830-586
- Mfr. Part No.:
- 182260418
- Manufacturer:
- Norgren
18 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€30.21
(exc. VAT)
€37.16
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €30.21 | €6.042 |
5 - 9 | €29.24 | €5.848 |
10 + | €28.30 | €5.66 |
*price indicative |
- RS Stock No.:
- 830-586
- Mfr. Part No.:
- 182260418
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Norgren ENOTS Series Straight Thread Adapter, Brass Body, Inline Mounting - 182260418
This Norgren adapter features a G 1/8 female connector on one end and a Push-In 4 mm connector on the other. Its designed for threaded-to-tube connection style. This pneumatic fitting is made of brass, suitable for inline mounting, and is commonly used in pressurised pneumatic systems.
Features & Benefits
• Allows easy connection to threaded components, ensuring a secure and leak-free pneumatic system
• Facilitates quick installation and removal of tubing, enhancing system maintenance efficiency
• Provides durability, corrosion resistance, and suitability for inline mounting in pressurised pneumatic setups
• Facilitates quick installation and removal of tubing, enhancing system maintenance efficiency
• Provides durability, corrosion resistance, and suitability for inline mounting in pressurised pneumatic setups
Applications
• This adapter is employed in robotics systems where precise pneumatic connections are essential for efficient movement and control
• In automotive manufacturing, these adapters facilitate secure and leak-free connections between pneumatic components, ensuring smooth operation of pneumatic systems
• In automotive manufacturing, these adapters facilitate secure and leak-free connections between pneumatic components, ensuring smooth operation of pneumatic systems
What are the dimensions of this adapter?
The straight adapter has a 4mm diameter outer tube on one end and a standard 1/8BSP thread on the other.
What material is this adapter made of?
It is manufactured entirely from extruded brass bar or hot brass stampings.
What type of connection does it support?
This adapter is designed for a threaded-to-tube connection style, making it ideal for connecting threaded components to pneumatic tubing.
IMI Norgren ENOTS Compression Fittings – Threaded Adaptors
For compression fittings that can stand up to the harshest conditions, choose from Norgrens ENOTS series fittings.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Female |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Female |
Manufacturer Series | ENOTS |
Thread Material | Brass |
Mounting Type | Inline |
Body Material | Brass |
- RS Stock No.:
- 830-586
- Mfr. Part No.:
- 182260418
- Manufacturer:
- Norgren