Festo QS Series Straight Tube-to-Tube Adaptor, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection Style, 153036
- RS Stock No.:
- 121-5610
- Mfr. Part No.:
- QS-16
- Manufacturer:
- Festo
63 Within 2 working day(s) (EU stock)
106 Within 2 working day(s) (EU stock)
Added
Price Each
€9.96
(exc. VAT)
€12.25
(inc. VAT)
Units | Per unit |
1 - 4 | €9.96 |
5 - 9 | €9.56 |
10 + | €9.18 |
- RS Stock No.:
- 121-5610
- Mfr. Part No.:
- QS-16
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FESTO QS Straight Push-in Fittings
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Connectors are available with or without a push in sleeve
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Connectors are available with or without a push in sleeve
Festo QS-16 Push-in Pneumatic Fitting
The QS-16 from Festo is a high quality, pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in fitting type.
Features and Benefits
• QS Series
• Tubing size O.D 16 mm port 1 connection
• Tubing size O.D 16 mm port 2 connection
• Straight push in type fitting ensuring quick and simple installation
• Tube to tube style adapter
• Strong and durable PBT body material
• Any mounting position
• Tubing size O.D 16 mm port 1 connection
• Tubing size O.D 16 mm port 2 connection
• Straight push in type fitting ensuring quick and simple installation
• Tube to tube style adapter
• Strong and durable PBT body material
• Any mounting position
Specifications
Attribute | Value |
---|---|
Connector A | Push In 16 mm |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QS |
Model Number p | 153036 |
Thread Material | Brass |
Maximum Operating Pressure | 14 bar |
Mounting Type | Inline |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
- RS Stock No.:
- 121-5610
- Mfr. Part No.:
- QS-16
- Manufacturer:
- Festo