Festo QS Series Straight Threaded Adaptor, M3 Female to Push In 3 mm, Threaded-to-Tube Connection Style, 153308
- RS Stock No.:
- 121-6004
- Mfr. Part No.:
- QSMF-M3-3
- Manufacturer:
- Festo
2 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€30.20
(exc. VAT)
€37.15
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €30.20 | €3.02 |
5 - 9 | €28.99 | €2.899 |
10 + | €27.79 | €2.779 |
*price indicative |
- RS Stock No.:
- 121-6004
- Mfr. Part No.:
- QSMF-M3-3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FESTO QSF Push in Fittings – Female Thread with External Hex
The Quick Star QSF range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Specifications
Attribute | Value |
---|---|
Connector A | M3 Female |
Connector B | Push In 3 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | QS |
Model Number p | 153308 |
Thread Material | Brass |
Body Material | Brass |
Maximum Operating Pressure | 14 bar |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Chemical Resistant | No |
- RS Stock No.:
- 121-6004
- Mfr. Part No.:
- QSMF-M3-3
- Manufacturer:
- Festo