Festo QS Series Straight Threaded Adaptor, M3 Male to Push In 3 mm, Threaded-to-Tube Connection Style, 153312
- RS Stock No.:
- 121-6031
- Mfr. Part No.:
- QSM-M3-3-I
- Manufacturer:
- Festo
10 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€37.20
(exc. VAT)
€45.76
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €37.20 | €3.72 |
5 - 9 | €35.72 | €3.572 |
10 + | €34.22 | €3.422 |
*price indicative |
- RS Stock No.:
- 121-6031
- Mfr. Part No.:
- QSM-M3-3-I
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FESTO QSM Mini Push-in Fittings
The Quick Star QSM range offers a convenient push-in fitting system which is for compressed air and water. This range features over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Mini size push-in fitting, ideal for confined spaces
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Internal Hex offers an aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Internal Hex offers an aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Push-in Fitting QSM-M3-3-I
- Corrosion resistance classification of 1 to protect against low corrosion stress
- The materials conform to RoHS
- M3 male thread pneumatic connection
- The mini fitting is lightweight at 2.3g
- Push-pull principle design structure
- Nominal tightening torque of 0.48 Nm
Specifications
Attribute | Value |
---|---|
Connector A | M3 Male |
Connector B | Push In 3 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M3 Male |
Manufacturer Series | QS |
Model Number p | 153312 |
Thread Material | Steel |
Maximum Operating Pressure | 14 bar |
Chemical Resistant | No |
Body Material | Steel |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Mounting Type | Inline |
- RS Stock No.:
- 121-6031
- Mfr. Part No.:
- QSM-M3-3-I
- Manufacturer:
- Festo