Festo QS Series Straight Threaded Adaptor, G 3/8 Female to Push In 10 mm, Threaded-to-Tube Connection Style, 153029
- RS Stock No.:
- 121-6164
- Mfr. Part No.:
- QSF-3/8-10-B
- Manufacturer:
- Festo
3 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€54.50
(exc. VAT)
€67.04
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €54.50 | €5.45 |
5 - 9 | €52.30 | €5.23 |
10 + | €50.14 | €5.014 |
*price indicative |
- RS Stock No.:
- 121-6164
- Mfr. Part No.:
- QSF-3/8-10-B
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FESTO QSF Push in Fittings – Female Thread with External Hex
The Quick Star QSF range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
QSF-3/8-10-B Quick Star from FESTO push-in fitting for core pneumatic applications. The stainless-steel retaining claw within the fitting holds the tubing securely without damaging its surface.
Features and Benefits
- Reliably connected
- Nickel plater, therefore highly resistant to corrosion
- The fitting can be aligned after assembly
- Assembly position - any
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Product weight – 38g
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Female |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Female |
Manufacturer Series | QS |
Model Number p | 153029 |
Thread Material | Brass |
Maximum Operating Pressure | 14 bar |
Mounting Type | Inline |
Chemical Resistant | No |
Minimum Operating Temperature | -10°C |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Body Material | Brass |
- RS Stock No.:
- 121-6164
- Mfr. Part No.:
- QSF-3/8-10-B
- Manufacturer:
- Festo