- RS Stock No.:
- 124-0150
- Mfr. Part No.:
- 3106 12 16
- Manufacturer:
- Legris
2 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€92.71
(exc. VAT)
€114.03
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €92.71 | €18.542 |
*price indicative |
- RS Stock No.:
- 124-0150
- Mfr. Part No.:
- 3106 12 16
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Tube-to-Tube Connector
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 16 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Reducer Nipple |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Temperature | +80°C |
Body Material | Plastic |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Standards Met | EC/42/2006 |