- RS Stock No.:
- 146-5138
- Mfr. Part No.:
- 3168 08 06
- Manufacturer:
- Legris
6 Within 2 working day(s) (EU stock)
34 Within 2 working day(s) (EU stock)
Added
Price 1 Box of 10
€36.12
(exc. VAT)
€44.43
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €36.12 | €3.612 |
*price indicative |
- RS Stock No.:
- 146-5138
- Mfr. Part No.:
- 3168 08 06
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
In line connection of tubing of larger diameter with another push-in fitting. compact, solid construction, aesthetic and unobtrusive for a better connection, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO 14743.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Reducer Nipple |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Body Material | Plastic |
Standards Met | ATEX, PED 97/23/EC |