Festo NPFC Series Straight Threaded Adaptor, G 1/2 Male to G 3/8 Female, Threaded Connection Style, 8030312
- RS Stock No.:
- 136-7072
- Mfr. Part No.:
- NPFC-R-G12-G38-MF
- Manufacturer:
- Festo
1 Within 1 working day(s) (IE stock)
8 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€22.90
(exc. VAT)
€28.17
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €22.90 | €2.29 |
*price indicative |
- RS Stock No.:
- 136-7072
- Mfr. Part No.:
- NPFC-R-G12-G38-MF
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
FESTO NPFC Reducing Bushes Threaded Fittings
The NPFC are threaded fittings and offer a variety of Metric, G parallel or R tapered threads to suit each and every connection. They are ideal for use in a number of pneumatic applications.
Features and Benefits
Simple and easy to install
Wide operating temperature range of -20 to +150°C, ideal for use in high temperature environments
Reducing nipple NPFC-R
Nickel-plated brass threaded fitting
Very robust
Resistance to corrosion (CRC1)
Resistance to mechanical stresses
Air pressure ranges of up to 50 bar, making them ideal for high pressure applications
External/ internal threaded fittings
Wide choice and variety of fittings available
Wide operating temperature range of -20 to +150°C, ideal for use in high temperature environments
Reducing nipple NPFC-R
Nickel-plated brass threaded fitting
Very robust
Resistance to corrosion (CRC1)
Resistance to mechanical stresses
Air pressure ranges of up to 50 bar, making them ideal for high pressure applications
External/ internal threaded fittings
Wide choice and variety of fittings available
Reducing Bushes
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | G 3/8 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | NPFC |
Model Number p | 8030312 |
Body Material | Brass |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 50 bar |
- RS Stock No.:
- 136-7072
- Mfr. Part No.:
- NPFC-R-G12-G38-MF
- Manufacturer:
- Festo