Festo NPFC Series Straight Threaded Adaptor, G 1 Male to G 1/2 Female, Threaded Connection Style, 8069237
- RS Stock No.:
- 181-6184
- Mfr. Part No.:
- NPFC-R-G1-G12-MF
- Manufacturer:
- Festo
3 Within 2 working day(s) (EU stock)
6 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€76.70
(exc. VAT)
€94.34
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €76.70 | €7.67 |
5 - 9 | €73.65 | €7.365 |
10 + | €71.70 | €7.17 |
*price indicative |
- RS Stock No.:
- 181-6184
- Mfr. Part No.:
- NPFC-R-G1-G12-MF
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Festo Pneumatic Straight Threaded Reducing Nipple
The Festo NPFC pneumatic straight threaded reducing nipple is made of nickel plated brass.
Features and Benefits
• G1 male inlet and G1/2 female outlet connection
• Operating pressure ranges between -0.95bar and 50bar
• Service temperature ranges between -20°C and 150°C
• Operating pressure ranges between -0.95bar and 50bar
• Service temperature ranges between -20°C and 150°C
Applications
• Compressed air medium
Certifications
• ISO8573-1:2010
Specifications
Attribute | Value |
---|---|
Connector A | G 1 Male |
Connector B | G 1/2 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | NPFC |
Model Number p | 8069237 |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
Maximum Operating Pressure | 50 bar |