Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube
- RS Stock No.:
- 136-9295
- Mfr. Part No.:
- 6383 08 00WP2
- Manufacturer:
- Legris
Temporarily out of stock - back order for despatch 02-07-2024, delivery within 2 working days
Added
Price 1 Bag of 10
€46.99
(exc. VAT)
€57.80
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €46.99 | €4.699 |
*price indicative |
- RS Stock No.:
- 136-9295
- Mfr. Part No.:
- 6383 08 00WP2
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
LIQUIfit and LIQUIfit, 2 new eco-designed ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.
In line connection of 2 tubes at a 90° angle with another push-in fitting or cartridge.
Strong construction, compact, aesthetic and unobtrusive for a better connection,
Full flow,
Individual unit quality control and dating in order to guarantee quality and traceability,
Conforms to NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, and is in compliance with regulation (EC) 1935/2004.
Strong construction, compact, aesthetic and unobtrusive for a better connection,
Full flow,
Individual unit quality control and dating in order to guarantee quality and traceability,
Conforms to NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, and is in compliance with regulation (EC) 1935/2004.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF6300 LIQUIfit |
Maximum Operating Temperature | +95°C |
Minimum Operating Temperature | -10°C |
Body Material | Polymer |
Maximum Operating Pressure | 16 bar |
Standards Met | ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS |