- RS Stock No.:
- 144-2643
- Manufacturer:
- RS PRO
2 Within 1 working day(s) (IE stock)
279 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€9.73
(exc. VAT)
€11.97
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €9.73 | €0.973 |
*price indicative |
- RS Stock No.:
- 144-2643
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Straight Tube-to-Tube Adaptor to Push In 4 mm to Push In 6 mm, 9.9 kgf/cm², 990 kPa
Connect piping in your pneumatic system with one of these RS PRO straight tube-to-tube adaptors. It's made of tough polyoxymethylene (POM) plastic, so it's suitable for heavy-duty applications.
Both ends have a push-in style connection, which makes it easy to install or remove tubing. All you need to do is push a tube into one of the holes. When you're done, just push the sleeve to disconnect it from the fitting.
As part of the RS PRO range, these specialist adaptors have been tested for quality. Adaptors like these are often used inside workshops and repair shops to connect tubes used in compressed air cleaning. They're suitable for use with air only.
Both ends have a push-in style connection, which makes it easy to install or remove tubing. All you need to do is push a tube into one of the holes. When you're done, just push the sleeve to disconnect it from the fitting.
As part of the RS PRO range, these specialist adaptors have been tested for quality. Adaptors like these are often used inside workshops and repair shops to connect tubes used in compressed air cleaning. They're suitable for use with air only.
Features and Benefits
- Plastic body material
- Tube-to-tube connection style
- Maximum operating pressure of 9.9 kgf/cm², 990 kPa
- Operating temperature range of 0°C to +60°C
- Straight adaptor pneumatic fitting type
- Connector A is a push-in 4 mm tube connection
- Connector B is a push-in 6 mm tube connection
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Minimum Operating Temperature | 0°C |
Body Material | Plastic |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 9.9 kgf/cm², 990 kPa |