- RS Stock No.:
- 144-2647
- Manufacturer:
- RS PRO
11 Within 1 working day(s) (IE stock)
330 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€13.98
(exc. VAT)
€17.20
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €13.98 | €1.398 |
*price indicative |
- RS Stock No.:
- 144-2647
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Straight Tube-to-Tube Adaptor to Push-In 8 mm to Push-In 10 mm, 9.9 kgf/cm², 990 kPa
Do you need to connect tubes of different sizes in your pneumatic system? Use these straight tube-to-tube adaptors from RS PRO. They have compact dimensions and two push-in connectors for simple installation in tight spaces.
These adaptors feature a robust polyoxymethylene (POM) plastic body with a corrosion-resistant, nickel-plated brass thread for added durability. Their nickel plating also serves as an anti-contaminant, extending the product's lifespan. Thanks to the O-ring seal, the adaptors create an airtight and secure connection.
These specialised adaptors can be used with air in applications such as food packaging and beverage bottling. For peace of mind, they come with a 3-year warranty.
These adaptors feature a robust polyoxymethylene (POM) plastic body with a corrosion-resistant, nickel-plated brass thread for added durability. Their nickel plating also serves as an anti-contaminant, extending the product's lifespan. Thanks to the O-ring seal, the adaptors create an airtight and secure connection.
These specialised adaptors can be used with air in applications such as food packaging and beverage bottling. For peace of mind, they come with a 3-year warranty.
Features and Benefits
- Body made from POM plastic
- Thread made from brass
- Tube-to-tube connection style
- Connector A is a push-in 8 mm connection
- Connector B is a push-in 10 mm tube connection
- Maximum operating pressure of 9.9 kgf/cm², 990 kPa
- Operating temperature range of 0°C to +60°C
- Straight tube-to-tube adaptor pneumatic fitting type
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Maximum Operating Pressure | 9.9 kgf/cm², 990 kPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Body Material | Plastic |