Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 14 mm to Push In 14 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 146-5119
- Mfr. Part No.:
- 3104 14 00
- Manufacturer:
- Legris
Temporarily out of stock - back order for despatch 16-05-2024, delivery within 2 working days
Added
Price 1 Box of 10
€152.95
(exc. VAT)
€188.13
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €152.95 | €15.295 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 146-5119
- Mfr. Part No.:
- 3104 14 00
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Connection at a 90° angle of 3 tubes of equal or different diameters. compact, solid construction, aesthetic and unobtrusive for a better connection, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO 14743. O. D. 16 mm: pressure limited to 16 bar at 20°C and 10 bar at 80°C.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 14 mm |
Connector B | Push In 14 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Body Material | Nylon |
Standards Met | ATEX, PED 97/23/EC |