Legris LF3600 Series Straight Threaded Adaptor, G 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 146-5153
- Mfr. Part No.:
- 3601 12 13
- Manufacturer:
- Legris
Subtotal (1 box of 10 units)**
€104.71
(exc. VAT)
€128.79
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €104.71 | €10.471 |
**price indicative
- RS Stock No.:
- 146-5153
- Mfr. Part No.:
- 3601 12 13
- Manufacturer:
- Legris
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Legris | |
Connector A | G 1/4 Male | |
Connector B | Push In 12 mm | |
Pneumatic Fitting Type | Straight Threaded Adaptor | |
Connection Style | Threaded-to-Tube | |
Manufacturer Series | LF3600 | |
Maximum Operating Pressure | 20 bar | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -20°C | |
Body Material | Brass | |
Mounting Type | Inline | |
Standards Met | 2011/65/EC, ATEX, PED 97/23/EC | |
Select all | ||
---|---|---|
Manufacturer Legris | ||
Connector A G 1/4 Male | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series LF3600 | ||
Maximum Operating Pressure 20 bar | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Body Material Brass | ||
Mounting Type Inline | ||
Standards Met 2011/65/EC, ATEX, PED 97/23/EC | ||
Related links
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...