Legris LF3600 Series Straight Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 847-6745
- Mfr. Part No.:
- 3601 10 13
- Manufacturer:
- Legris
Bulk discount available
Subtotal (1 box of 5 units)**
€38.73
(exc. VAT)
€47.64
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 - 4 | €38.73 | €7.746 |
5 - 9 | €37.56 | €7.512 |
10 + | €36.33 | €7.266 |
**price indicative
- RS Stock No.:
- 847-6745
- Mfr. Part No.:
- 3601 10 13
- Manufacturer:
- Legris
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Legris | |
Connector A | G 1/4 Male | |
Connector B | Push In 10 mm | |
Pneumatic Fitting Type | Straight Threaded Adaptor | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | G 1/4 Male | |
Manufacturer Series | LF3600 | |
Thread Material | Nickel Plated Brass | |
Mounting Type | Inline | |
Finish | Nickel Plated | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -20°C | |
Body Material | Nickel Plated Brass | |
Maximum Operating Pressure | 30 bar | |
Select all | ||
---|---|---|
Manufacturer Legris | ||
Connector A G 1/4 Male | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 Male | ||
Manufacturer Series LF3600 | ||
Thread Material Nickel Plated Brass | ||
Mounting Type Inline | ||
Finish Nickel Plated | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -20°C | ||
Body Material Nickel Plated Brass | ||
Maximum Operating Pressure 30 bar | ||
Related links
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...