- RS Stock No.:
- 146-6951
- Mfr. Part No.:
- 0152 13 13
- Manufacturer:
- Legris
3 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€16.55
(exc. VAT)
€20.36
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €16.55 | €8.275 |
*price indicative |
- RS Stock No.:
- 146-6951
- Mfr. Part No.:
- 0152 13 13
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Connection of 2 male ports together at a 90° angle. Available in 1/8" to 3/4" threads.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | R 1/4 Male |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | 0152 |
Maximum Operating Pressure | 250 bar |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Body Material | Brass |
Standards Met | ATEX, PED 97/23/EC |