- RS Stock No.:
- 146-6956
- Mfr. Part No.:
- 0152 17 17
- Manufacturer:
- Legris
3 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€22.72
(exc. VAT)
€27.95
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €22.72 | €11.36 |
*price indicative |
- RS Stock No.:
- 146-6956
- Mfr. Part No.:
- 0152 17 17
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Connection of 2 male ports together at a 90° angle. Available in 1/8" to 3/4" threads.
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | R 3/8 Male |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | 0152 |
Maximum Operating Temperature | +150°C |
Body Material | Brass |
Maximum Operating Pressure | 250 bar |
Minimum Operating Temperature | -40°C |
Standards Met | ATEX, PED 97/23/EC |