RS PRO 55000 Series Push-in Fitting, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 187-5706
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€41.08
(exc. VAT)
€50.53
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €41.08 | €4.108 |
*price indicative |
- RS Stock No.:
- 187-5706
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Tee Connector
The RS PRO 55000 series threaded-to-tube tee connector has two push-in 4mm and one G 1/8 male branch connections. The connector has a nickel-plated brass body. This line of technopolymer connectors are lighter and more compact, thus offering high performance to demanding customers.
Features and Benefits
• 3 threads available: BSPP, BSPT (universal short) & Metric
• Full flow and vacuum resistant tank to special shaped seals
• Lighter and more compact
• Operating temperature ranges between -20°C and 80°C
• Outlet pressure ranges between -0.99bar and 20bar
• Outlet Thread size of G1/8
• Quick connection and disconnection
• Silicon free
• Specific configurations to satisfy the advanced robotics
• Full flow and vacuum resistant tank to special shaped seals
• Lighter and more compact
• Operating temperature ranges between -20°C and 80°C
• Outlet pressure ranges between -0.99bar and 20bar
• Outlet Thread size of G1/8
• Quick connection and disconnection
• Silicon free
• Specific configurations to satisfy the advanced robotics
Applications
• Robotics
• Automotive
• Textile, packaging and handling
• Vacuum
• Industrial water
• Compressed air circuit
• Automotive
• Textile, packaging and handling
• Vacuum
• Industrial water
• Compressed air circuit
Certifications
• REACH compliant
• ISO 14743:2004
• PED 2014/68/UE
• 2011/65/CE
• ISO 14743:2004
• PED 2014/68/UE
• 2011/65/CE
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | 55000 |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Body Material | Brass |