Festo QSQ Series Double Y Threaded-to Tube Adaptor, Push In 4 mm to Push In 4 mm, 153207
- RS Stock No.:
- 202-1886
- Mfr. Part No.:
- QSQ-1/4-4
- Manufacturer:
- Festo
Subtotal (1 unit)**
€8.53
(exc. VAT)
€10.49
(inc. VAT)
Temporarily out of stock - back order for despatch 29-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €8.53 |
**price indicative
- RS Stock No.:
- 202-1886
- Mfr. Part No.:
- QSQ-1/4-4
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Connector A | Push In 4 mm | |
Connector B | Push In 4 mm | |
Pneumatic Fitting Type | Double Y Threaded-to Tube Adaptor | |
Threaded Connection | R 1/4 Male | |
Manufacturer Series | QSQ | |
Connector D | Push In 4 mm | |
Connector C | Push In 4 mm | |
Model Number p | 153207 | |
Body Material | PBT | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Connector A Push In 4 mm | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Double Y Threaded-to Tube Adaptor | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series QSQ | ||
Connector D Push In 4 mm | ||
Connector C Push In 4 mm | ||
Model Number p 153207 | ||
Body Material PBT | ||
Related links
- Festo QSQ Series Double Y Threaded-to Tube Adaptor 153206
- Festo QSQ Series Double Y Threaded-to Tube Adaptor 153288
- Festo QSQ Series Double Y Threaded-to Tube Adaptor 186221
- Festo QSQ Series Double Y Threaded-to Tube Adaptor 186220
- Festo QSQ Series Double Y Tube-to-Tube Adaptor Push In 6 mm 153209
- Festo QSQ Series Double Y Threaded-to Tube Adaptor 153208
- Festo QSQ Series Double Y Threaded-to Tube Adaptor 186263
- Festo QSQ Series Double Y Threaded-to Tube Adaptor...